AEK-MOT-2DC40Y1 Automotive-Grade Dual DC Motor Driver

STMicroelectronics' dual DC motor driver is designed for multi-DC motor driving applications

Image of STMicroelectronics AEK-MOT-2DC40Y1 Automotive-Grade Dual DC Motor DriverThe STMicroelectronics AEK-MOT-2DC40Y1 is a very compact solution for multi-DC motor driving applications, embedding all the driver and signal decoding functions on the same board.

Together with current sensing capability, the AEK-MOT-2DC40Y1 features three independent encoder inputs. The DC motor drivers have separate half-bridge driving, which allows up to three separated motors with only two devices using an appropriate driving sequence. The motor driver is ideal for two-wheel applications and allows engineers to build highly compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators, such as unidirectional DC motors, LEDs, pumps, and others.

Features
  • Dual DC motor driver
    • Parallel driving
    • Bidirectional
    • Output current up to 35 A each device
  • Size: 65 mm x 83 mm
  • Three DC motor drivers
    • Up to two in parallel
    • Bidirectional
  • Included in AutoDevKit™ initiative
  • Dual high-side driver
    • Parallel driving
    • Suitable for DC unidirectional driving
    • One channel up to 85 A and the other up to 25 A
  • Optional encoder input
    • Three separated connectors
  • RoHS compliant

AEK-MOT-2DC40Y1 Automotive-Grade Dual DC Motor Driver

ImageManufacturer Part NumberDescriptionUtilized IC / PartPrimary AttributesSecondary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR VNH7040AYAEK-MOT-2DC40Y1EVAL BOARD FOR VNH7040AYVNH7040AY, VN7E010AJ, VN7050AJDual DC Motor Driver, Dual High-Side Driver-20 - Immediate$4,517.66View Details

Associated Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCU DISCOVERY BOARD FOR SPC5 CHOAEK-MCU-C1MLIT1MCU DISCOVERY BOARD FOR SPC5 CHO20 - Immediate$5,937.81View Details
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$6,974.97View Details
Published: 2020-12-17