LSM6DSV80X 6-Axis Inertial Measurement Unit

STMicroelectronics sensors acquire data for in-depth analysis to achieve better performance in high-intensity impact and tracking activities

Image of STMicroelectronics LSM6DSV80X 6-Axis Inertial Measurement UnitThe STMicroelectronics LSM6DSV80X has the ability to handle both high and low acceleration values. This ability, combined with its energy efficiency and advanced processing capabilities, makes it a sensor for anyone looking to acquire data for in-depth analysis and achieve better performance in high-intensity impact and tracking activities in sports such as volleyball, soccer, tennis, boxing, explosive jumps, and more. This IMU is a comprehensive solution for wearables and high-intensity impact and activity tracking, offering a blend of accuracy, integration, and efficiency.

The LSM6DSV80X is the world's first IMU to combine high-g (80 g) and low-g capabilities in a single package, integrating advanced features (edge processing and sensor fusion) and delivering consistent performance and valuable data for tracking and high-intensity impact detection in sports wearables.

The device enables edge AI, leveraging a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for wearable applications.

The LSM6DSV80X supports the adaptive self-configuration (ASC) feature, which allows automatically reconfiguring the device in real time based on the detection of a specific motion pattern or based on the output of a specific decision tree configured in the MLC, without any intervention from the host processor.

Features

  • Dedicated and independent gyroscope, low-g and high-g accelerometer channels, and data processing
  • Smart FIFO up to 4.5 KB
  • Dual accelerometer channels
    • Low-g channel ±2 g/±4 g/±8 g/±16 g full scale
    • High-g channel ±32 g/±64 g/±80 g full scale
  • ±250 dps/±500 dps/±1,000 dps/±2,000 dps/±4,000 dps full scale
  • SPI/I²C and MIPI I3C® v1.1 serial interface with main processor data synchronization
  • Programmable finite state machine for high-g and low-g accelerometer, gyroscope, and external sensor data processing with high rate at 960 Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded adaptive self-configuration (ASC)
  • Embedded sensor fusion low-power (SFLP) algorithm
  • Embedded temperature sensor
  • Analog supply voltage: 1.71 V to 3.6 V
  • Independent I/O supply (extended voltage range: 1.08 V to 3.6 V)
  • Supply current in combo high-performance mode
    • 6-axis configuration at 0.67 mA
    • 9-axis configuration at 0.80 mA
  • Compact footprint: 2.5 mm x 3 mm x 0.83 mm
  • ECOPACK and RoHS compliant
Applications
  • Wearables
  • Sport trackers
  • High-shock detection
  • IoT and connected devices
  • Augmented reality (AR)/virtual reality (VR)/mixed reality (MR) applications

LSM6DSV80X 6-Axis Inertial Measurement Unit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6 AXIS IMU IMERTIAL MEASUREMENTLSM6DSV80XTR6 AXIS IMU IMERTIAL MEASUREMENT4985 - Immediate$535.82View Details

Adapter Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIL24 ADAPTER BOARD LSM6DSV80XSTEVAL-MKI247ADIL24 ADAPTER BOARD LSM6DSV80X104 - Immediate$1,619.57View Details
Published: 2025-03-25