M24M01E-F 1 Mbit I²C EEPROM in S08N Package

STMicroelectronics' EEPROM S08N package is designed for integration in e-metering modules, industrial, and server applications

Image of STMicroelectronics M24M01E-F 1-Mbit I2C EEPROM in S08N PackageThanks to a state-of-the-art EEPROM process, STMicroelectronics' 1 Mbit EEPROM S08N package is now available for integration into the e-metering modules, industrial, and server applications. The software configurable device address register allows and makes multiple EEPROM insertions on a same I²C bus easier. This product proposes a space to store definitively sensitive application parameters thanks to the identification page. Clock frequency up to 1 MHz helps to reduce module wake-up and communication time. Programming time has been reduced to 4 ms for faster data storage. Additionally, this design embeds just five activated pins over eight for a PCB cost reduction. Based on the advanced 110 nm process, this product significantly reduces power consumption.

Features
  • 1 Mbit (128 Kbytes) EEPROM
  • SO8N JEDEC package
  • Reduced to five activated pins (Vss, Vcc, SDA, SCL, WC)
  • Configurable device address register
  • Software write protection register
  • Fast-mode Plus (1 MHz) across 1.6 V to 5.5 V
  • Temp range: -40°C to +85°C
  • Identification page
  • 256 bytes/page
  • 4 ms for byte and page write
  • Four million write cycles at +25°C
  • 200-year data retention
  • ESD HBM 4,000 V

M24M01E-F 1 Mbit I²C EEPROM in S08N Package

ImageManufacturer Part NumberDescriptionMemory TypeMemory FormatAvailable QuantityPriceView Details
IC EEPROM 1MBIT I2C 1MHZ 8SOM24M01E-FMN6TPIC EEPROM 1MBIT I2C 1MHZ 8SONon-VolatileEEPROM4632 - Immediate$101.57View Details
Published: 2023-08-15