MP23ABS1 High-Performance MEMS Audio Sensor
STMicroelectronics' compact, low-power microphone is built with a capacitive sensing element and an IC interface
STMicroelectronics' MP23ABS1 sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The MP23ABS1 has an acoustic overload point of 130 dBSPL with a typical 64 dB signal-to-noise ratio. The sensitivity of the MP23ABS1 is -38 dBV ±1 dB at 94 dBSPL, 1 kHz. The MP23ABS1 is available in a package compliant with reflow soldering and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
- Single supply voltage operation 1.52 V to 3.6 V
- Omnidirectional sensitivity
- High signal-to-noise ratio
- High acoustic overload point: 130 dBSPL typ.
- Package compliant with reflow soldering
- Enhanced RF immunity
- Ultra-flat frequency response
- Low latency
- Ultra-low-power: 150 μA max
- ECOPACK, RoHS, and green compliant
MP23ABS1 High-Performance MEMS Audio Sensor
| Image | Manufacturer Part Number | Description | Direction | Frequency Range | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MP23ABS1TR | MIC MEMS ANALOG OMNI -38DB | Omnidirectional | 35 Hz ~ 1.5 kHz | -38dB ±1dB @ 94dB SPL | 5796 - Immediate | $225.51 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-MIC004V1 | COUPON BOARD MP23ABS1 | 9 - Immediate | $3,376.13 | View Details |
![]() | ![]() | X-NUCLEO-AMICAM1 | NUCLEO BOARD MP23ABS1 MICROPHONE | 0 - Immediate | See Page for Pricing | View Details |