STripFET F8 Series MOSFETs
STMicroelectronics low-voltage MOSFETs utilize STripFET F8 technology to provide a broad range of package solutions
STMicroelectronics low-voltage MOSFETs utilize STripFET F8 technology. This AEC-Q101 qualified technology provides a broad range of package solutions from 30 V to 150 V, catering to the demands of high power density applications. STripFET F8 technology conserves energy and ensures low noise in power conversion, motor control, and power distribution circuits by minimizing both on-resistance and switching losses while enhancing body-diode characteristics.
The extended STripFET F8 portfolio includes both industrial and automotive MOSFETs. The series features 40 V standard-level power MOSFETs available in both industrial- and automotive-grade versions. Complementing the 40 V logic-level offerings, these low-voltage, N-channel devices provide design flexibility and enhanced performance for a wide range of applications. The STL300N4F8 and STL305N4F8AG have a drain current rating above 300 A and a maximum RDS(ON) of 1 mΩ, ensuring outstanding ruggedness and reliability.
The STMicroelectronics advanced STripFET F8 technology ensures excellent switching speed efficiency through low device capacitances. These minimize dynamic parameters such as gate-drain charge, thereby boosting system efficiency. Designers can choose higher switching frequencies compared to STripFET F7 technology, allowing smaller capacitive and magnetic components to be used. This results in a smaller circuit size, reduced bill of material costs, and increased power density of the final application.
Features
- Extremely low conduction losses, leading to increased efficiency and more compact designs
- Reduced EMI emissions
- Soft body diode and low gate-drain charge for excellent switching behavior
- Tighter gate threshold voltage spread for easier parallel connections
- Facilitates smaller package solutions
- Computers and peripherals
- Laptops
- Desktops
- Peripherals
- Power supplies and converters
- Server and telecom power
- Battery chargers
- Power distribution
- Home and professional appliances
- Vacuum cleaners
- Cordless
- Power tools
- Gaming drones
- Drones
- Game consoles
- Motor control
- Body and convenience
- Chassis and safety
- Electro-mobility
- Bidirectional DC/DC converters
- 48 V electrical systems
STripFET F8 Series MOSFETs
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STL305N4LF8AG | POWERFLAT 5X6 WF | 120A (Tc) | 1mOhm @ 60A, 10V | 558 - Immediate | $275.83 | View Details |
![]() | ![]() | STL300N4LF8 | POWER FLAT 8L 6X5X1 P1.27 | 120A (Tc) | 1mOhm @ 60A, 10V | 2976 - Immediate | $240.42 | View Details |
![]() | ![]() | STL325N4F8AG | POWERFLAT 5X6 WF | 373A (Tc) | 0.75mOhm @ 60A, 10V | 3000 - Immediate | $303.79 | View Details |