Multilayer Ceramic Capacitors (MLCCs)
Discover TDK's extensive lineup of multilayer ceramic capacitors (MLCCs), designed to meet the diverse needs of consumer, industrial, and automotive applications. From general purpose components to specialized product like mid & high voltage, high temperature, MEGAcap, and soft termination options, many series are available in AEC-Q200 compliant version for automotive use. With a long history in advanced materials science, TDK leads the way in component miniaturization, while ensuring high reliability through-cutting edge processing technologies. Experience the innovation and reliability of TDK's MLCCs, engineered to power the future of electronic devices.
Featured MLCC products
CGA Series 100 V Automotive MLCCs
TDK offers MLCCs with a high capacitance of 10 μF at 100 V for automotive applications in the 3225 case size
C3225/CGA6P*C0G3B MLCCs
TDK Corporation MLCCs have 10 nF and C0G characteristics at 1,250 V in 3225 size for automotive and commercial applications
CA Series Inline Mega-Capacitor
TDK higher capacitance MLCCs feature superior mechanical strength and greater ripple current capability
MLCC Sample Kits
Simplify component selection with TDK's extensive range of sample kits, featuring high-quality components tailored to your specific design needs.
MLCC product family
General up to 75 V
Features
- TDK's proprietary internal electrode structure
- Wide capacitance range up to 100 µF
- Available voltage rating of 2.5 V to 75 V
- Superior mechanical strength and reliability
- Easy mounting due to no polarity
Applications
- IC, data center
Mid Voltage 100 V to 630 V
Features
- Advanced dieletric materials
- Wide capacitance range up to 22 µF
- Higher voltage rating in smaller case size
- Voltage rating from 100 V to 630 V
- High mechanical strength
- Excellent DC bias properties
Applications
- Inverter, converter, and charging unit for xEV
High Voltage 1,000 V to 3,000 V
Features
- Up to 3000 V rated voltage
- Improved withstnading voltage characteristics
- Low ESR at high frequency
- Low dielectric constant
- Complies with ISO-8802-3 required for LAN
Applications
- Snubber, Resonant Circuit, Surge Protection
High Temperature 150°C
Features
- Up to 3000 V rated voltage
- Improved withstnading voltage characteristics
- Low ESR at high frequency
- Low dielectric constant
- Complies with ISO-8802-3 required for LAN
Applications
- Snubber, Resonant Circuit, Surge Protection
MEGACAP with Metal Frame
Features
- Stable temperature characteristics (15%) up to 150°C
- Highly precise temperature characteristics (±7.5%) up to 125°C
- Available in both Class 1 NP0 and Class 2 X8R/X8L
Applications
- Ignition Coil, TCM, ABS, Gear Tooth Sensor, IGBT or SiC switching device unit for xEV
MEGACAP Low Resistance, Inline
Features
- Multi-stack configuration: two or three
- Available for +260°C lead-free reflow
- Lower ESL and ESR than SMD ALU capacitors, low resistnace achieved by optimizing metal frame materials
- Superior capacitance and rated voltage offering
- Lineup includes 99 nF/1000 V with Class 1 and 47 µF/100 V with Class 2 dielectric
Applications
- LC resonant circuit, Smoothing, decoupling
Soft Termination
Features
- Improved board bending resistance, drop impact resistance, thermal shock resistance, and heat cycle properties
- Conductive resin absorb external stress to protect solder joint parts and capacitor body
- RoHS, WEE, and REACH compliant
Applications
- Smoothing, decoupling, LC resonant circuit
Soft Termination Low Resistance
Features
- Conductive resin soft termination
- Directs stress away from ceramic body
- Superior board flex performance
- Low ESR, low ESL, low heat generation
- AEC-Q200 compliant product available for automotive applications
Applications
- Smoothing, decoupling
Serial Design Soft Termination
Features
- Improved bending resistance (Board Flex Resistance)
- Improved temperature cycle performance
- Allow space reduction on PCB
- Ultra high reliability (series cap + soft termination)
- RoHS, WEE, and REACH compliant
Applications
- High frequency decoupling, Surge protection, ESD
Conductive Epoxy
Features
- AgPdCu termination for conductive glue mounting
- Reduced risk of silver migration
- Improved mechanical/thermal strength when used with conductive glue
- AECQ-200 compliant
- RoHS, WEE, and REACH compliant
Applications
- For applications requiring conductive glue mounting method, ABS, Transmission control, Engine sensor modules
Low ESL Reverse Geometry
Features
- Flipped geometry provides low inductance (less than 400 pH)
- Allows adequate high frequency current to IC
- Provides stabilization of power line voltage
- High frequency noise suppression
Applications
- IC, Decoupling for high frequency, Die side capacitor, Land side capacitor
ESD Protection Low Resistance
Features
- Compliant with the IEC 61000-4-2 standard for ESD immunity
- Available with C0G and NP0 thermal characteristics
- Stable capacitance values regardless of DC bias, temperature, or aging effects
- AEC-Q200 compliant
Applications
- For I/O such as battery lines in ECUs (Engine ECU, EPS, TCM, ABS, etc.) that need ESD protection
3-Terminal Filters
Features
- Small and high-performance EMC components
- Good attenuation characteristics in a wide bandwidth
- Operating temperature ranges up to +125°C
- AEC-Q200 compliant type available for automotive applications
Applications
- lIVI (In-Vehicle Infotainment), car-navigation, In-vehicle camera, measures for power supply noise of in-vehicle radar
Low Profile
Features
- Available in five cases sizes - 0201, 0402, 0204 and as thin as 0.22 mm
- Capacitance offering from 0.1µF to 1 µF
- Ideal for height-restricted applications such as mobile phones and BGA under mounting
Applications
- IC
Low ESL, Ultra Inductance
Features
- Unique internal structure with inductance less than 150 pH
- Ultra-low ESL is created by aternating the flow of current so the magnetic fields cancel out
- Contains no lead and supports lead-free soldering
Applications
- IC, Decoupling for high frequency
Related content
- CNC Series Low-resistance Soft-termination MLCCs
- TDK 2023 Industry Tech Days Webinar - Innovative Capacitor Solutions
- TDK FAQs - MLCC Allowable Ripple Current
- TDK FAQs - Measuring Insulation Resistance of a Capacitor
- Automotive Grade MLCC Products
- CGA Series - Mid Voltage (100 V - 630 V)
- CGA Series - High Voltage (1000 V+)
- CGA Series - Soft Termination
- CGA Series - General Capacitors (Up to 50 V) Vol 1
- CEU Series - Serial Design
- CGA Series - General Capacitors (Up to 50 V) Vol 2
- High Capacitance Capacitor Measurement Tutorial by TDK
- TDK Tech Tube Flex Cracking C series general capacitors
- CKG series Megacap stacked MLCC capacitors
- Tech Tube _ DC Bias Effect on Multilayer Ceramic Capacitors (MLCC)
- CLL series Ultra low inductance capacitors
- Mid/High Voltage MLCC Configuration Proposal Toool
- Solution Guide: Replacing Electrolytic Capacitor with MLCC