SPEC 55 Low-Fluoride Wire and Cable
TE's LF wire and cable offers robust, rugged insulation available in both single and dual wall
TE Connectivity Aerospace's SPEC 55 low-fluoride (LF) wire and cable offers a wire insulation system that mitigates the concern for corrosion of components due to outgassing in confined areas. TE's fluoride off-gassing values typically run in the single digits, which is important to space, launch, and missile platform customers. In addition, the product's insulation is robust, rugged, and available in both single and dual wall for additional weight savings.
Features
- Low outgassing: less than 10 ppm
- Rugged: 5x scrape abrasion within the spec along with dynamic cut-through
- Lightweight: single thin wall primary
- MIL-spec qualified: SAE AS22759/51-54
- Versatile: available in primary wire and various cable configurations; custom configurations available upon request
- Avionic systems
- C4ISR systems
- Guidance and seeker systems
- General wire harnessing systems
- Military and commercial satellites
- Missiles
- Spacecraft and launch vehicles
- High-altitude aircraft
SPEC 55 Low-Fluoride Wire and Cable
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 55LF0114-26-6 | HOOK-UP STRND 26AWG BLUE FEET | 0 - Immediate | $235.76 | View Details |
![]() | ![]() | 55LF0111-16-9 | HOOK-UP STRND 16AWG 600V WHITE | 0 - Immediate | $150.79 | View Details |
![]() | ![]() | 55LF0114-26-0 | HOOK-UP STRND 26AWG BLACK FEET | 0 - Immediate | $235.76 | View Details |
![]() | ![]() | 55LF0114-26-1 | HOOK-UP STRND 26AWG 600V FEET | 0 - Immediate | $235.76 | View Details |
![]() | ![]() | 55LF0114-26-2 | HOOK-UP STRND 26AWG RED FEET | 2554 - Immediate | $235.76 | View Details |
![]() | ![]() | 55LF0114-26-4 | HOOK-UP STRND 26AWG YELLOW FEET | 2659 - Immediate | $235.76 | View Details |