MULTI-BEAM Lite Power Connectors

TE Connectivity’s connectors feature a low-profile PSU connector with a 9.6 mm height above the PC board to allow better airflow

Image of TE Connectivity AMP's MULTI-BEAM Lite Power Connectors TE Connectivity’s (TE) MULTI-BEAM Lite power connectors provide excellent power density with multiple current options. With a small size and low-profile configuration suitable for 1U power supplies or distribution systems, MULTI-BEAM Lite power connectors provide considerable design flexibility while meeting next-generation environmental requirements. With a wide variety of solutions available, TE offers supply chain stability and resilience while addressing the end user’s requirements for power delivery and cooling.

Benefits

  • The lower profile and smaller size allow for better airflow to the rest of the board components while saving valuable PCB real estate
  • Right-angle header, right-angle receptacle, and vertical receptacle types provide increased design flexibility for coplanar and backplane applications
  • Provides up to 75 A per contact for high power and up to 45 A per contact for low power as well as signal contacts providing excellent power density and voltage and signal requests, meeting key power specifications for a wide variety of applications
  • Scalable and flexible design to enable tooling cost savings
Data Center and Networking Applications
  • Server power
  • Rack-mount power
  • Storage solutions
  • Networking switches

MULTI-BEAM Lite Power Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HDR 32POS EDGE R/A SLDR2391130-4CONN HDR 32POS EDGE R/A SLDR1067 - Immediate$948.05View Details
CONN RCPT 32POS EDGE R/A SLDR2391170-4CONN RCPT 32POS EDGE R/A SLDR916 - Immediate$899.36View Details
Published: 2023-03-24