C-Wrap Side Entry Repair Sleeve

TE Connectivity's C-wrap repair sleeve is easy to install, saves time and lowers cost

Image of TE Connectivity's C-Wrap Side Entry Repair SleeveTE Connectivity's C-Wrap side repair sleeve consists of two pieces; the outer tubing and an adhesive inner layer. It is a side-entry sleeve designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation.

Features
  • Low profile (small diameter and short length)
  • Color-coded to ensure proper sizing for each application
  • Long term performance provides a permanent repair
  • 150°C rated 
  • Side-entry for easy access to damaged wire
  • Wrap-around design eliminates de-pinning of connector for repair
Applications
  • Repair of nicks, chafed and radial cracks on the wire in most Aerospace, Defense and Marine applications
  • RoHS compliant
  • Prevents galvanic corrosion on center conductor
  • Used as a side-entry repair kit

C-Wrap Side Entry Repair Sleeve

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REPAIR SLEEVE-SPLIT HEATSHRINKD-150-C-14REPAIR SLEEVE-SPLIT HEATSHRINK325 - Immediate$1,554.34View Details
REPAIR SLEEVE-SPLIT HEATSHRINKD-150-C-13REPAIR SLEEVE-SPLIT HEATSHRINK542 - Immediate$1,714.62View Details
REPAIR SLEEVE-SPLIT HEATSHRINKD-150-C-12REPAIR SLEEVE-SPLIT HEATSHRINK527 - Immediate$1,425.75View Details
REPAIR SLEEVE-SPLIT HEATSHRINKD-150-C-11REPAIR SLEEVE-SPLIT HEATSHRINK390 - Immediate$1,255.22View Details
Published: 2012-08-06