WaveAce™ 1000 Series Oscilloscopes

Teledyne LeCroy introduces the WaveAce 1000 series of 40 MHz to 300 MHz oscilloscopes

Image of Teledyne LeCroy's WaveAce™ 1000 and 2000 Series Oscilloscopes Teledyne LeCroy's WaveAce™ combines long memory, a color display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time. With bandwidths from 40 MHz to 300 MHz, sample rates up to 2 GS/s and waveform memory up to 1 Mpts/Ch (2 Mpts interleaved), the WaveAce exceeds all expectations of a small, affordable oscilloscope.

With 32 automatic measurements standard, the WaveAce simplifies how measurements are made. The large 7" widescreen display can show up to five measurements without crowding the waveform display or show all 32 at once with the measurement dashboard. A wide range of advanced timing parameters provide insight to the relationship between signals on two different channels. WaveAce oscilloscopes provide five math functions for additional analysis including Add, Subtract, Multiply, Divide and FFT. The FFT can be viewed using four different windows and two different vertical scales for an insightful view of the frequency domain. Built-in Pass/Fail Mask testing allows for quick identification of problems and highlights when they have occurred.

Features
  • Sample rates up to 2 GS/s
  • 1 Mpts/ch memory, 2 Mpts interleaved
  • 7" color display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control

WaveAce™

ImageManufacturer Part NumberDescriptionChannelsAvailable QuantityPriceView Details
DGTL O-SCOPE 40MHZ 2CH 500MS/SWAVEACE 1001DGTL O-SCOPE 40MHZ 2CH 500MS/S2 Analog0 - Immediate$59,173.58View Details
DGTL O-SCOPE 60MHZ 2CH 500MS/SWAVEACE 1002DGTL O-SCOPE 60MHZ 2CH 500MS/S2 Analog0 - Immediate$74,549.27View Details
DGTL O-SCOPE 100MHZ 2CH 500MS/SWAVEACE 1012DGTL O-SCOPE 100MHZ 2CH 500MS/S2 Analog0 - Immediate$89,459.03View Details
Published: 2012-06-29