LE910C4-NF 4G LTE Module
Telit Cinterion's LTE module is available in a variety of configurations, supporting both single-mode and fallback
Telit Cinterion's LE910Cx series of 4G LTE modules is compliant with the 3GPP Release 10 and are available with optional quad-constellation GNSS capability. This compact LGA form-factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.
The LE910Cx is a member of Telit Cinterion's flagship xE910 module family and delivers 4G radio access technology in the 28.2 mm x 28.2 mm x 2.2 mm family form-factor. The Telit CinterionxE910 Unified Form Factor Family is comprised of 2G , 3G, and 4G, 3 GPP, and 3GPP2 products sharing a common form factor as well as electrical and programing interfaces which allows developers to implement a “design once, use anywhere” strategy.
- Best-in-class 3 GPP Rel10 platform
- MTC features ready according to 3 GPP Rel.12
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs
- Internet friendly with integrated TCP/IP and UDP/IP stacks
- Simple drop-in migration and technology design reuse path to 2 G and 3 G with any xE910 module
- Over-the-air firmware update
- Embedded GNSS solution
- Cellular routers and gateways
- Enterprise networking
- SD-WAN
- Video and cameras
- Security and surveillance
- Video telematics
- First responder devices
LE910C4-NF 4G LTE Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 3990251773 | LE910C4-NF LTE CAT 4 BOARD | 0 - Immediate | See Page for Pricing | View Details |