ADS7042 ADC

Texas Instruments' ultra-low-power and ultra-small-size, SAR ADC with SPI interface

Image of Texas Instruments' ADS7042 ADCTexas Instruments' ADS7042 is a 12-bit, 1 MSPS, analog-to-digital converter (ADC). The device supports a wide analog input voltage range (1.8 V to 3.6 V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65 V to 3.6 V), enabling direct interface to a variety of host controllers. The ADS7042 complies with the JESD8-7A standard for normal DVDD range (1.65 V to 1.95 V).

Features
  • Industry’s first SAR ADC with nanowatt power consumption:
    • 234 µW at 1 MSPS with 1.8 V AVDD
    • 690 µW at 1 MSPS with 3 V AVDD
    • 69 µW at 100 kSPS with 3 V AVDD
    • Less than 1 µW at 1 kSPS with 3 V AVDD
  • 1 MSPS throughput with zero data latency
 
  • Industry’s smallest SAR ADC:
    • X2QFN-8 package with 2.25 mm² footprint
  • Wide operating range:
    • AVDD: 1.8 to 3.6 V
    • DVDD: 1.65 to 3.6 V (independent of AVDD)
    • Temperature range: –40°C to 125°C

ADS7042 12-bit, 1 MSPS, ADC

ImageManufacturer Part NumberDescriptionNumber of InputsInput TypeData InterfaceAvailable QuantityPrice
IC ADC 12BIT SAR 8X2QFNADS7042IRUGRIC ADC 12BIT SAR 8X2QFN1Single EndedSPI4488 - Immediate$300.06View Details
IC ADC 12BIT SAR 8VSSOPADS7042IDCURIC ADC 12BIT SAR 8VSSOP1Single EndedSPI3405 - Immediate
265 - Marketplace
$300.06View Details
Published: 2014-11-21