DRV2624 Advance ERM/LRA Haptic Drivers

Texas Instruments offers its DRV2624 ultra-low-power closed-loop ERM/LRA haptic drivers with internal memory

Image of Texas Instruments' DRV2624 Advance ERM/LRA Haptic DriversTexas Instruments' DRV2624 device is a haptic driver that relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption. The internal memory and loopable waveform sequencer, together with the automatic overdrive and braking, simplifies the process of generating crisp and optimum haptic effects, reducing the burden imposed into the processing unit.

The DRV2624 device features an automatic go-to-standby state and a battery preservation function to help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings. The waveform shape selection allows for sine-wave and square-wave drive to customize the haptic feel as well as the audible performance. Off-resonance driving with automatic braking simplifies the implementation of non-resonant haptic solutions.

Features
  • Ultra-low-power shutdown mode
  • Low-power standby state
  • Resistance-based actuator diagnostics
  • SimpleDrive one-wire vibration scheme
  • Automatic resonance tracking and reporting
  • Automatic overdrive and braking
  • Automatic level calibration
  • Drive compensation over battery discharge
  • Configurable battery monitor with power preservation
  • Off-resonance driving with auto-braking
  • LRA waveform shape selection
  • Integrated RAM with loopable waveform sequencer
  • Real-time playback (RTP) mode
  • I2C-controlled digital playback engine
  • Hardware and software trigger option
  • Automatic transition to standby with auto-brake
  • Optional interrupt pin
  • 1.8 V compatible, VDD tolerant digital interface

DRV2624 Advance ERM/LRA Haptic Drivers

ImageManufacturer Part NumberDescriptionOutput ConfigurationAvailable QuantityPriceView Details
IC MOTOR DRIVER 2.7V-5.5V 9DSBGADRV2624YFFRIC MOTOR DRIVER 2.7V-5.5V 9DSBGAHalf Bridge (2)2110 - Immediate$98.78View Details
IC MOTOR DRIVER 2.7V-5.5V 9DSBGADRV2624YFFTIC MOTOR DRIVER 2.7V-5.5V 9DSBGAHalf Bridge (2)508 - Immediate$184.51View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR DRV2624DRV2624EVM-MINIEVAL BOARD FOR DRV2624Motor Controller/Driver, Haptic/VibrationDRV26242 - Immediate$3,242.87View Details
Published: 2016-05-13