DRV425 Fluxgate Magnetic-Field Sensor
Texas Instruments offers its DRV425 fully integrated precision fluxgate magnetic-field sensor and readout
Texas Instruments' DRV425 is designed for single-axis magnetic-field sensing applications and enables electrically isolated, high-sensitivity, and precise DC- and AC-field measurements. The device provides the unique and proprietary, integrated fluxgate sensor (IFG) with an internal compensation coil to support a high-accuracy sensing range of ±2 mT with a measurement bandwidth of up to 47 kHz. The low offset, offset drift, and noise of the sensor, combined with the precise gain, low gain drift, and very low nonlinearity provided by the internal compensation coil, result in unrivaled magnetic field measurement precision. The output of the DRV425 is an analog signal proportional to the sensed magnetic field.
The DRV425 offers a complete set of features, including an internal difference amplifier, on-chip precision reference, and diagnostic functions to minimize component count and system-level cost.
The DRV425 is available in a thermally enhanced, non-magnetic, thin WQFN package with a PowerPAD™ for optimized heat dissipation, and is specified for operation over the extended industrial temperature range of -40°C to 125°C.
- High-precision, integrated fluxgate sensor:
- Offset: ±8 µT (max)
- Offset drift: ±5 nT/°C (typ)
- Gain error: 0.04% (typ)
- Gain drift: ±7 ppm/°C (typ)
- Linearity: ±0.1%
- Noise: 1.5 nT/√Hz (typical)
- Selectable bandwidth: 47 kHz or 32 kHz
- Supply voltage range: 3 V to 5.5 V
- Sensor range: ±2 mT (max)
- Range and gain adjustable with external resistor
- Precision reference:
- Accuracy: 2% (max), drift: 50 ppm/°C (max)
- Pin-selectable voltage: 2.5 V or 1.65 V
- Selectable ratiometric mode: VDD / 2
- Diagnostic features: overrange and error flags
- Linear position sensing
- Current sensing in busbars
- Over-the-trace current sensing
- General-purpose magnetic-field sensors
DRV425 Fluxgate Magnetic-Field Sensor
| Image | Manufacturer Part Number | Description | Output Type | Sensing Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV425RTJT | SEN FLUXGATE ANALOG VOLT 20-QFN | Analog Voltage | ±2mT | 3611 - Immediate | $807.92 | View Details |
DRV425 Evaluation Module
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV425EVM | DRV425 EVALUATION MODULE | ±2mT | Analog | - | 10 - Immediate | $2,236.46 | View Details |