DS280BR820, 8-Channel Linear Repeater

Texas Instruments offers its DS280BR820, low-power, 28 Gbps, 8-channel linear repeater in a small 8 mm x 13 mm footprint

Image of Texas Instruments' DS280BR820 8-Channel Linear RepeaterTexas Instruments' DS280BR820 is an extremely low-power, high-performance, 8-channel linear equalizer supporting multi-rate, multi-protocol interfaces up to 28 Gbps. It is used to extend the reach and improve the robustness of high-speed serial links for backplane, front-port, and chip-to-chip applications.

The linear nature of the DS280BR820’s equalization preserves the transmit signal characteristics, thereby allowing the host and link partner ASICs to freely negotiate transmit equalizer coefficients (100G-CR4/KR4). This transparency to the link training protocol facilitates system-level interoperability with minimal effect on the latency. Each channel operates independently, which allows the DS280BR820 to support individual lane forward error correction (FEC) pass-through.

The DS280BR820's small package dimensions, optimized high-speed signal escape, and the pin-compatible retimer portfolio make the DS280BR820 ideal for high-density backplane applications. Simplified equalization control, low power consumption, and ultra-low additive jitter make it suitable for front-port interfaces such as 100G-SR4/LR4/CR4. The small, 8 mm x 13 mm footprint easily fits behind numerous standard front-port connectors like QSFP, SFP, CFP2/CFP4, and CDFP without the need for a heat sink.

Integrated AC coupling capacitors (RX side) eliminate the need for external capacitors on the PCB. The DS280BR820 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and bill of materials (BOM) cost.

A pin-compatible retimer device is available for longer reach applications. The DS280BR820 can be configured either via the SMBus or through an external EEPROM. Up to 16 devices can share a single EEPROM.

Features
  • Octal-channel multi-protocol linear equalizer supporting up to 28 Gbps interfaces
  • Low power consumption: 93 mW / channel (typical) 
  • No heat sink required
  • Linear equalization for seamless support of link training, auto-negotiation, and FEC pass-through
  • Extends channel reach by 17 dB+ beyond normal ASIC-to-ASIC capability
  • Ultra-low latency: 100 ps (typical)
  • Low additive random jitter
  • Small, 8 mm x 13 mm BGA package with integrated RX AC coupling capacitors for easy flow-through routing
  • Unique pinout allows routing high-speed signals underneath the package
  • Pin-compatible retimer available
  • Single 2.5 V, ±5% power supply
  • -40°C to 85°C operating temperature range

DS280BR820, 8-Channel Linear Repeater

ImageManufacturer Part NumberDescriptionInputData Rate (Max)Number of ChannelsAvailable QuantityPriceView Details
IC REDRIVER 28GBPS 135-NFBGADS280BR820ZBLTIC REDRIVER 28GBPS 135-NFBGACML28Gbps8276 - Immediate
38 - Marketplace
$5,388.95View Details
IC REPEATER 28GBPS 135NFBGADS280BR820ZBLRIC REPEATER 28GBPS 135NFBGACML28Gbps80 - Immediate$3,445.12View Details
Published: 2016-12-08