ISO1541 Bi-directional I²C Isolators
Texas Instruments' low-power, bi-directional isolators are compatible with I²C interfaces
Texas Instruments' ISO1541 is a low-power, bi-directional isolator that is compatible with I2C interfaces. These devices have their logic input and output buffers separated by TI's capacitive isolation technology using a silicon dioxide (SiO2) barrier. When used in conjunction with isolated power supplies, these devices block high voltages, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
This isolation technology provides for function, performance, size, and power consumption advantages when compared to opto-couplers. The ISO1541 enables a complete isolated I2C interface to be implemented within a small form factor.
- Isolated bidirectional, I2C compatible, communications
- Supports up to 1 MHz operation
- 3 V to 5.5 V supply range
- Open drain outputs with 3.5 mA side 1 and 35 mA side 2 sink current capability
- -40°C to +125°C operating temperature
- Isolated I2C, SMBus, PMBus interfaces
- Level shifting and hot swap applications
- Power over Ethernet
- Power supplies
- Battery management
Bi-Directional I2C Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ISO1541DR | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC | 3306 - Immediate | $379.75 | View Details |
![]() | ![]() | ISO1541D | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ISO154XEVM | EVAL BOARD FOR ISO1540 ISO1541 | 1 - Immediate | $5,204.98 | View Details |