TPS61253A Boost Converter

Texas Instruments offers the TPS61253A 3.8 MHz, 5 V/4 A boost in a 9-ball 1.2 mm x 1.3 mm WCSP package

Image of Texas Instruments' TPS61253A Boost ConverterTexas Instruments' TPS61253A device provides a power supply solution for battery-powered portable applications. With the input voltage ranging from 2.3 V to 5.5 V, the device supports the applications powered by the Li-Ion batteries with the extended voltage range. Different fixed output voltage versions are available in 4.5 V, 4.7 V, 5 V, and 5.2 V. The TPS6125xA support up to 1500 mA load current from a battery discharged as low as 3 V.

The TPS6125xA operates at typical 3.8 MHz switching frequency. The TPS61253A could be flexibly configured at the auto PFM mode, forced PWM mode, or ultrasonic mode. The auto PFM mode could benefit with the high efficiency at the light load. The forced PWM operation can make the switching frequency be constant crossing the whole load range. The ultrasonic mode keeps the switching frequency always larger than 25 kHz at any load condition to avoid the acoustic noise.

The TPS61253A has a built-in 600 µs soft start to avoid the inrush current at startup. When the output is shorted, the device enters into the hiccup mode and recovers automatically after the short releases. During the shutdown, the load is completely disconnected from the input end with maximum 1.3 µA current being consumed.

The TPS61253A come in a 9-ball 1.2 mm x 1.3 mm WCSP package and offers a very small solution size with the minimum number of external components.

Features
  • Wide input voltage range from 2.3 V to 5.5 V
  • Fixed output voltage: 4.5 V/4.7 V/5.0 V/5.2 V
  • Two FETs integrated: 35 mΩ LS-FET, 60 mΩ HS-FET
  • IOUT ≥ 1500 mA continuously at VOUT = 5 V and VIN ≥ 3 V
  • 42 µA quiescent current from input
  • 4 A switching valley current limit
  • 3.8 MHz switching frequency
  • Selectable auto PFM, forced PWM, and ultrasonic mode
  • Support pass-through mode
  • ±2% output voltage accuracy
  • 600 µs soft-start time
  • Hiccup-mode short protection
  • Load disconnection during shutdown
  • Thermal shutdown
  • Total solution size < 25 mm2
Applications
  • Smart phones
  • Portable speakers
  • USB charging ports
  • NFC PA supplies
  • Li battery to 5 V power conversion

TPS61253A Boost Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPriceView Details
IC REG BOOST 5V 4.6A 9DSBGATPS61253AYFFTIC REG BOOST 5V 4.6A 9DSBGABoostFixed1690 - Immediate$145.55View Details
Published: 2017-06-06