TPS65986 USB Type-C and PD Controller
Texas Instruments offers its TPS65986 featuring a USB Type-C, a USB power delivery (PD) controller, and a port power switch
Texas Instruments' TPS65986 is a stand-alone USB Type-C and PD controller providing cable plug and orientation detection at the USB Type-C connector. Upon cable detection, the TPS65986 communicates on the channel configuration (CC) wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65986 enables the appropriate power path and configures alternate mode settings for (optional) external multiplexers.
The mixed-signal front end on the CC pins advertises default (900 mA), 1.5 A, or 3 A for Type-C power sources, detects a plug event and determines the USB Type-C cable orientation, and autonomously negotiates USB PD contracts by adhering to the specified bi-phase marked coding (BMC) and physical layer (PHY) protocol.
The port power switch passes up to 3 A downstream at 5 V for legacy and Type-C USB power. An additional bidirectional switch path provides USB PD power up to 3 A at a maximum of 20 V as either a source (host), sink (device), or source-sink.
The TPS65986 is also an upstream-facing port (UFP), downstream-facing port (DFP), or dual-role port for data. The port data termination passes data to or from the top or bottom D+/D- signal pair to the USB 2.0 low speed endpoint. The power management circuitry can utilize a 3.3 V power supply inside the system and also uses VBUS to start up and negotiate power from a dead battery or no battery condition.
| Features | ||
|
|
|