Hubbell Control Solutions Universal Voltage Power Pack
Thomas Research Products' universal voltage power packs (UVPP) are UL and cUL listed
Thomas Research Products' UVPP is a self-contained transformer and relay (an on/off switch controlled by a circuit) designed for low-voltage 24 VDC occupancy sensors. The power pack supports and automatically detects the line-voltage input within the 100 VAC to 277 VAC range. This eliminates the need for voltage-specific power packs. This power pack can switch 20 A loads and features zero arc point switching, minimizing relay-contact wear from high inrush loads. A single power pack can power either three or four sensors and the MPSA auxiliary relay for multiple circuits. The universal voltage power pack is plenum rated and easily mounts either inside or outside a junction box or inside a fluorescent ballast cavity.
- Universal voltage (100 VAC to 277 VAC; 50/60 Hz)
- Automatic voltage detection
- Electrical load switching capability: maximum of 20 A
- Regulated 24 VDC current
- 150 mA output short circuit protected
- Zero arc point switching
- Plenum rated
- Mounts inside or outside a junction box
- Available with exclusive quick to install (QTI) connector
- UL and cUL listed
- 5-year warranty
Universal Power Pack Product Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UVPP | UNIVERSAL POWER PACK 100-277 VAC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UVPPM | UNIVERSAL POWER PACK 100-277 VAC | 0 - Immediate | $3,537.34 | View Details |
![]() | ![]() | UVPPHD | HEAVY DUTY, UNIVERSAL VOLTAGE PO | 2 - Immediate | $10,652.09 | View Details |