PANdrive™ Smart Mechatronic Solutions

TRINAMIC introduces its PANdrive™ family, a full-mechatronic solution with TMCL™

Image of TRINAMIC PANdrive™ Smart Mechatronic Solutions TRINAMIC's PANdrive family is a full-mechatronic solution including a high-torque stepper motor and a motion controller/driver using TRINAMIC's latest technologies for stepper motor control. The PANdrive can be controlled via USB, CAN or RS485 or simple Step-/Direction signals. The power supply, interface, and the multipurpose I/Os can be connected with JST connectors. Latest spreadCycle chopper technology allows highest smoothness and high-speed operation. The internal sensOstep™ encoder can be used to detect step loss or to control the target position.

TMCL™ for standalone operation Image of Trinamic CANopen® Firmware
  • All PANdrive smart motors are available with TRINAMIC´s motion control language TMCL, that can be used standalone or bus controlled. For parameter search and programming the comprehensive development environment TMCL-IDE is available downloadable at TRINAMIC website free of charge.
  • Models with CAN interface are optionally available with industry standard CANopen® firmware to allow for easy integration into standard PLC controlled systems.

PANdrive™ Smart Mechatronic Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
STEPPER MOTOR HYBRID BIPOLAR 24VPD42-1-1141STEPPER MOTOR HYBRID BIPOLAR 24V46 - Immediate$22,745.77View Details
STEPPER MOTOR HYBRID BIPOLAR 24VPD42-2-1141STEPPER MOTOR HYBRID BIPOLAR 24V1 - Immediate$22,425.21View Details
STEPPER MOTOR HYBRID BIPOLAR 24VPD42-3-1141STEPPER MOTOR HYBRID BIPOLAR 24V33 - Immediate$23,159.52View Details
STEPPER MOTOR HYBRID BIPOLAR 24VPD42-1-1140-CANOPENSTEPPER MOTOR HYBRID BIPOLAR 24V0 - Immediate$25,351.25View Details
STEPPER MOTOR HYBRID BIPOLAR 24VPD42-2-1140-TMCLSTEPPER MOTOR HYBRID BIPOLAR 24V6 - Immediate$25,598.19View Details
Published: 2015-04-15