Industrial Ethernet MagJack® ICMs

TRP Connector's Ethernet ICMs are designed for the industrial market

Image of TRP Connector Industrial Ethernet MagJack® ICMs TRP Connector's MagJack ICM is specifically designed for industrial Ethernet applications. All variants meet the IEEE 802.3 10/1000Base-T and 1GBase-T electrical requirements including RL, IL, hipot, and common mode parameters.

TRP Connector industrial Ethernet MagJack ICMs satisfy the growing demand for integrated connectors used in operating robots and machines on the factory floor. These ICMs support 10/100Base-T non-PoE, PoE, and 1GBase-T Ethernet applications, and operate at temperatures between -40°C and +85°C, allowing the ICM to maintain signal integrity in harsh conditions.

These ICMs have options for IR reflow compatibility, tape-and-reel packaging, optional LEDs, and can be automatically inserted on to the PCB for low-cost application. MagJack ICMs are more durable and longer lasting with fewer field issues.

Features
  • Industrial temperature range
  • Highly reliable with sensible cost
  • Options for reflow compatibility, tape-and-reel packaging, and LEDs
  • ICM operates in harsh conditions of the factory floor without degradation of performance
  • Long life with no failures for worry-free use in industrial applications
  • Allows for automatic pick-and-place and low-cost reflow soldering operations
Applications
  • Industrial Ethernet controllers
  • Machine control boards
  • Ethernet lighting controls
  • Industrial wireless access points
  • Industrial video display units

Industrial Ethernet MagJack® ICMs

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CONN JACK 1PORT PCB2250015-1CONN JACK 1PORT PCB1731 - Immediate$601.05View Details
CONN JACK 1PORT PCB2250056-1CONN JACK 1PORT PCB14872 - Immediate$565.64View Details
CONN MOD JACK 8P8C R/A SHLD2250066-1CONN MOD JACK 8P8C R/A SHLD1328 - Immediate$465.00View Details
Published: 2018-08-31