CNX718 Series LED Panel Mount Indicator
High intensity 11/16” LED from VCC with a wide viewing angle
VCC's CNX718 series 11/16" LED panel mount indicators (PMI) feature a high-intensity LED with a wide viewing angle, a dome-shaped clear lens, and a front-panel mount. This 18.5 mm PMI uses high-intensity red, amber, green, or white LEDs. They also feature 0.187" tab terminals or 6" wire leads. The CNX718 series is available in four voltage configurations: 5, 12, or 28 VDC, and 120 VAC.
- Dome-shaped clear lens
- Front-panel mount
- 180° viewing angle
- 0.187" tab terminals
- 6" wire leads
- Available in four voltage configurations
- RoHS compliant
CNX718 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CNX718N20005T | LED PNL IND RED FRESNEL 18.50MM | 71 - Immediate | $1,996.04 | View Details |
![]() | ![]() | CNX718N20012T | LED PNL IND RED FRESNEL 18.50MM | 23 - Immediate | $2,246.71 | View Details |
![]() | ![]() | CNX718N20028T | LED PNL IND RED FRESNEL 18.50MM | 0 - Immediate | $2,246.71 | View Details |
![]() | ![]() | CNX718N20028W | LED PNL IND RED FRESNEL 18.50MM | 30 - Immediate | $2,246.71 | View Details |
![]() | ![]() | CNX718N40005T | LED PNL IND AMB FRESNEL 18.50MM | 60 - Immediate | $2,246.71 | View Details |