Vicor‘s high performance power modules accelerate the design of flexible, scalable 48V power delivery networks

Simplify the transition to 48V with Vicor advanced power modules, architectures, and topologies.

To gain a competitive advantage in modern power design, engineers must implement the highest possible power and current density delivery networks (PDN). Vicor provides the industry’s most comprehensive portfolio of high-performance power modules optimized for 48V architectures. These modules feature low-noise solutions that simplify filter design and utilize thermally adept packaging to significantly reduce power losses.

A modular approach enables maximum flexibility and scalability, allowing PDNs to evolve across various voltage ranges and power levels. This facilitates rapid prototyping for advanced networks that convert high voltage to 48V, deliver power directly from a 48V bus to the point-of-load, and bridge the gap between legacy 12V and modern 48V systems.

Key Features

  • Highest power and current density in the industry
  • Proprietary current multiplication topology at the point of load
  • Fast transient response for dynamic loads
  • Low noise/EMI to simplify filter design and save board space
  • Thermally adept, low-profile encapsulated packaging
  • Modular, scalable architecture for parallel operation.

Relevant Applications

  • 48V-centric Power Delivery Networks (PDN)
  • High Voltage to 48V Conversion
  • 48V Direct to Point-of-Load (PoL)
  • 12V to 48V Bridging (Legacy System Integration)
  • High-density computing and industrial power systems

BCM6123 Fixed Ratio DC/DC Converters

High-efficiency Bus Converter Modules (BCM) designed to provide isolated, fixed-ratio voltage conversion for 48V-centric systems.

BCM6135 65 A BCM® Bus Converter

High-efficiency Bus Converter Modules (BCM) designed to provide isolated, fixed-ratio voltage conversion for 48V-centric systems.

DCM3717 High-Density 48 V DC/DC Converter Modules

Vicor non-isolated and regulated DC-DC modules deliver high power density and high-efficiency conversion in the industry’s smallest form factor. The wide range, direct-to-point-of-load and pre- and post-voltage stabilization enable the lowest power losses and highest efficiencies.

DCM Series Isolated Regulated DC/DC Converter Modules

Vicor’ isolated regulated  DC-DC converters provide high power converters for all standard industry input voltages

ZVS PI33/PI34/PI35 Buck Family of Switching Regulators

Vicor’s PI33/PI34/PI35xx ZVS Buck switching regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load DC-DC regulation. 

ZVS Buck-Boost Family of Switching Regulators

Vicor’s PI37xx is a series of high efficiency, wide input range DC-DC ZVS-Buck-Boost regulators integrating controller, power switches, and support components, all within a high density System-in-Package (SiP).