VOA300 Linear Optocouplers

Vishay's AEC-Q102-qualified linear optocoupler is ideal for isolated current and voltage sensing in electric vehicles

Image of Vishay Semi Opto's VOA300 Linear OptocouplersVishay's AEC-Q102-qualified VOA300 linear optocoupler provides a linear voltage transmission across an isolation barrier. It offers data transmission at 1.4 MHz, as opposed to the 200 kHz offered by isolation amplifiers, which allows faster response time in battery management systems. It offers an isolation voltage of 5,300 VRMS.

The VOA300’s feedback photodiode captures a percentage of the LED’s flux and generates a control signal that is used to adjust the LED drive current while the output PIN photodiode produces an output signal that is linearly related to the optical flux created by the LED. The time and temperature stability of the input/output coupler is ensured by using matched PIN photodiodes that accurately track the output flux of the LED. The VOA300’s single-ended output can be directly connected to an amplifier stage or an analog-to-digital converter.

Features
  • AEC-Q102 qualified
  • 5,300 VRMS isolation voltage
  • Transfer gain stability: ±0.005%/°C typical
  • A single-ended output provides design flexibility
  • Reliable and fast data transfers at a rate of 1.4 MHz
  • Low input/output capacitance: 1 pF typical
  • High gain linearity: ±0.25%
  • Low power consumption of less than 15 mW
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Galvanically isolated current and voltage measurement in electric vehicles (EV), including onboard chargers (OBC), traction inverters, and DC/DC converters

VOA300 Linear Optocouplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD994 - Immediate$526.69View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$526.69View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD1561 - Immediate$416.93View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD1 - Immediate$485.97View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-F-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD147 - Immediate$581.58View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD674 - Immediate$485.97View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-F-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$304.81View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD970 - Immediate$416.93View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300OPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$306.26View Details
Published: 2022-12-20