INSTA-POWER Switching Power Supplies
Weidmuller 's supplies are suitable for signal and telecommunications systems as well as low-power automation systems
Weidmuller's single-phase INSTA-POWER switching power supplies are characterized by a wide-power spectrum, compact design, and good value for money. They are suitable for temperature ranges from -25°C to +70°C, have international approvals, and a wide voltage-input range. This makes them suitable for a wide range of applications. This also includes signal and telecommunications systems as well as automation systems with a low power requirement up to 96 W.
- Extremely compact and particularly energy-efficient
- Available in nine variants with 5 VDC, 12 VDC, 24 VDC, and 48 VDC output voltage
- Universally applicable thanks to international approvals (cCSAus (UL508), Cl. 1, Div. 2, and NEC Class 2 up to 90 W)
- Flexible on mounting rails or wall mountable at the switch cabinet
- Fast installation with PUSH IN connection technology
INSTA-POWER Switching Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2580220000 | AC/DC DIN RAIL SUPPLY 12V 31W | 0 - Immediate 23 - Factory Stock | $7,142.71 | View Details |
![]() | ![]() | 2580240000 | AC/DC DIN RAIL SUPPLY 12V 60W | 14 - Immediate 70 - Factory Stock | $8,816.33 | View Details |
![]() | ![]() | 2580180000 | AC/DC DIN RAIL SUPPLY 24V 17W | 1 - Immediate 264 - Factory Stock | $4,945.38 | View Details |
![]() | ![]() | 2580190000 | AC/DC DIN RAIL SUPPLY 24V 31W | 4 - Immediate | $6,607.82 | View Details |
![]() | ![]() | 2580230000 | AC/DC DIN RAIL SUPPLY 24V 60W | 0 - Immediate 89 - Factory Stock | $9,030.66 | View Details |
![]() | ![]() | 2580250000 | AC/DC DIN RAIL SUPPLY 24V 91W | 5 - Immediate 246 - Factory Stock | $10,562.63 | View Details |
![]() | ![]() | 2580260000 | AC/DC DIN RAIL SUPPLY 24V 96W | 0 - Immediate | $12,930.49 | View Details |
![]() | ![]() | 2580270000 | AC/DC DIN RAIL SUPPLY 48V 96W | 2 - Immediate 14 - Factory Stock | $13,125.25 | View Details |