Kintex® UltraScale™
AMD's Kintex UltraScale expands price-performance-per-watt for the mid-range ASIC-class
AMD's Kintex UltraScale devices deliver ASIC-class system-level performance, clock management, and power management for next generation price-performance-per-watt. These second generation devices expand the mid-range by delivering the highest throughput with lowest latency for medium-to-high volume applications that include 100 G networking, wireless infrastructure, and other DSP-intensive applications. Based on the ASIC-class advantage of the UltraScale architecture, Kintex UltraScale devices are co-optimized with the Vivado Design Suite and leverage the UltraFAST design methodology to accelerate time to market.
Features
- ASIC-like clocking for scalability, performance, and lower dynamic power
- Next generation routing for rapid timing closure
- Enhanced logic infrastructure for maximum performance and device utilization
Kintex UltraScale
| Image | Manufacturer Part Number | Description | Number of I/O | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XCKU040-1FBVA676C | IC FPGA 312 I/O 676FCBGA | 312 | 0 - Immediate | $194,953.50 | View Details |
![]() | ![]() | XCKU040-2FFVA1156E | IC FPGA 520 I/O 1156FCBGA | 520 | 0 - Immediate | $291,372.12 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EK-U1-KCU105-G | KIT EVAL ULTRASCALE FPGA KCU105 | 39 - Immediate | $684,847.21 | View Details |