USB Flash Drive with Write-Protect
Publish Date: 2019-02-19
Viking Technology’s USB thumb drive is an embedded/industrial Flash storage device that includes Flash memory with an integrated USB 2.0/3.0 interface.
Viking Technology's USB thumb drive is an embedded/industrial Flash storage device that includes flash memory with an integrated USB 2.0/3.0 interface.
2.5 Inch Solid State Drives (SSDs)
Publish Date: 2017-10-24
Viking Technology's 2.5 inch SSDs can be leveraged for the enterprise market with engineered options for the highest levels of performance and reliability.
SD/microSD Cards
Publish Date: 2017-09-21
Viking's SD/microSD removeable cards are optimized for the embedded market with high-shock tolerance, high-temperature configurations, and ruggedization for extreme environments.
SlimSATA and mSATA Solid State Drives
Publish Date: 2017-08-30
Viking Technology's SlimSATA and mSATA deliver outstanding performance in a small, industry standard form factor and features intelligent flash management techniques to optimize endurance and wear-leveling.
DRAM Memory Modules
Publish Date: 2017-08-29
With the industry’s broadest offering of standard DRAM modules, specialty modules, and small form factor modules, Viking is not only a provider of high-quality memory but a partner in DRAM technology.
M.2 Solid State Drive
Publish Date: 2017-08-29
Viking Technology's M.2 SSD is a caseless drive with either a SATA or PCIe/NVMe connector; delivering high-bandwidth READs and WRITEs at a fraction of the size of a standard 2.5 inch SSD.