Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Newhaven Display's Full-Color OLED Displays Full-Color OLED Displays Publish Date: 2014-07-24

Newhaven Display International Inc.’s full-color OLEDs are available in sizes 1.27”, 1.5”, and 1.69”. Featuring 262 K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of their rich black levels and 2000:1 contrast ratio.

Image of Newhaven Display Square IPS TFTs
New Product New Product
Square IPS TFTs Publish Date: 2026-02-16

Maximize the use of limited space with Newhaven Display International square IPS TFTs.

Image of Newhaven Display Intl Arduino Breakout Board Modules
New Product New Product
Arduino Breakout Board Modules Publish Date: 2025-12-08

Newhaven Display Arduino breakout board modules come with 2.4" and 2.8" IPS TFT displays to offer a complete solution for display prototyping and integration.

Image of Newhaven Display Intl. Bar-Type IPS TFT Displays
New Product New Product
Bar-Type IPS TFT Displays Publish Date: 2025-11-11

Newhaven Display bar-type IPS TFT displays are designed to be the solution for applications that require a smaller footprint display design.

Image of Newhaven Display 3.5” IPS HDMI TFTs
New Product New Product
3.5” IPS HDMI TFTs Publish Date: 2025-06-23

Newhaven Display 3.5” IPS HDMI plug-and-play TFTs have 640 pixels x 480 pixels, are available with or without capacitive touch, and feature EMI shielding.

Image of Newhaven Display 5.5” Green Graphic OLED Display Module 5.5” Green Graphic OLED Modules Publish Date: 2025-03-25

Newhaven Display 5.5” green graphic OLED display modules boast vibrant graphics against a rich black background.

Image of Newhaven Display 2.1” Round IPS TFT 2.1” Round IPS TFT Display Publish Date: 2025-03-18

Newhaven Display 2.1” round IPS TFT with a 480 px x 480 px resolution provides a versatile and visually aesthetic solution with enhanced display performance.

Image of Newhaven Display 7.0” IPS TFT Displays 7.0” IPS TFT Displays Publish Date: 2024-12-10

Newhaven Display 7.0” IPS TFT display with EMI shielding, a backwards-compatible upgraded display option.

Image of Newhaven Display Intl's 1.8” and 1.91” Full-Color OLED Glass with Module Options 1.8” and 1.91” Full-Color OLED Glass with Module Options Publish Date: 2024-07-16

Newhaven Display’s 1.8” and 1.91” full-color OLEDs bring additional interface options and increased resolution to the full-color OLED display line.

Image of Newhaven Display's 2.4” IPS TFTs Displays 2.4” IPS TFTs Displays Publish Date: 2024-04-10

Newhaven Display's 2.4” IPS displays feature user-selectable parallel or serial interface modes for flexibility within multiple project requirements.

Image of NewHaven Displays' 3.5” High-Resolution MIPI IPS TFT Displays 3.5” High-Resolution MIPI IPS TFT Displays Publish Date: 2023-11-27

Newhaven Disiplay's high-resolution 3.5” MIPI IPS TFTs provide a fast and reliable connection between the display and supporting components.

Image of Newhaven's 2.7” Touch OLED Displays 2.7” Touch OLED Displays Publish Date: 2023-09-29

With Newhaven Display’s 2.7” touch OLED displays, users can intuitively interact with precise inputs and navigate through menus, zooming in on details and more.

Image of Newhaven Display's 4.3” EZ Grip IPS TFT Displays 4.3” EZ Grip IPS TFT Displays Publish Date: 2020-09-11

Newhaven’s 4.3" EZ Grip TFT displays are equipped with IPS technology to bring a wide range of viewing angles and accurate color representation on TFT LCDs.

Image of Newhaven Display's 2.4" Premium MVA SPI TFT Display 2.4" Premium MVA SPI TFT Display Publish Date: 2020-04-07

Newhaven Display's 2.4" premium MVA SPI TFT display features a built-in controller and allows for streamlined connections and greater design flexibility.

Image of Newhaven Display's 4.3" IPS TFT Displays 4.3" IPS TFT Displays Publish Date: 2020-03-16

Newhaven Display expands the IPS line into 4.3" sizes, offering EVE2, HDMI, and mountable options with and without capacitive touch.

Sunlight Readable SPI TFT Display - Newhaven Display 1.8" Sunlight-Readable SPI TFT Display Publish Date: 2020-02-07

Newhaven Display’s 1.8” sunlight-readable SPI TFT delivers the same high-quality images, graphics, and versatility of previous TFT displays but with SPI.

Image of Newhaven Display's 7.0" IPS Display 7.0" In-Plane Switching (IPS) Display Publish Date: 2019-07-12

Newhaven Display's 7.0" in-plane switching (IPS) TFT displays address the shortcomings of the typical TN LCD panels and offer an HDMI interface option.

Image of Newhaven Display's 2.8" IPS Display 2.8" IPS Display Updated: 2019-05-15

Newhaven Display offers three 2.8” IPS TFTs which are offered with either capacitive, resistive or no touch to improve the typical twisted nematic LCD panels.

Image of Newhaven Display's OLED Glass Displays Full-Color OLED Glass Display Updated: 2019-12-11

Newhaven Display's full-color OLED glass displays offer a wide range of color options, high-contrast rates, and are available in seven sizes.

Image of Newhaven's Mountable TFT Displays Mountable TFT Displays Publish Date: 2018-07-06

Newhaven's mountable TFT displays feature a tough steel bracket and are suitable for high temperature and industrial applications.