Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Switchcraft IP68 Sealed Unmated DC Power Jacks
New Product New Product
IP68 Sealed Unmated DC Power Jacks Publish Date: 2025-12-12

The sealed unmated DC power jacks from Switchcraft represent a significant advance in power connectivity for devices deployed in demanding environments.

Image of Switchcraft NH Series Narrow Panel-Mount Connectors
New Product New Product
NH Series Narrow Panel-Mount Connector Publish Date: 2025-10-07

The Switchcraft NH series narrow panel-mount connector helps to maximize connectivity in applications with minimal space.

Image of Switchcraft EP7 Series 30A Power Connectors EP7 Series 30 A Power Connectors Publish Date: 2025-01-02

Switchcraft EP7 series 30 A power connectors feature large contacts with screw terminals, making them ideal for heavy-duty wires up to 10 AWG.

Image of Switchcraft's NH Series Narrow Universal Mount Panel RJ45 Connectors NH Series Narrow Universal Mount Panel RJ45 Connectors Publish Date: 2023-02-21

Switchcraft's NH series reduces the width of connectors from 26 mm to 19 mm, saving space and increasing the number of connectors that fit into a standard rack.

Image of Switchcraft's Off-the-Shelf Sealed Circular Connector Cables Off-the-Shelf Sealed Circular Connector Cables Publish Date: 2023-02-21

Switchcraft/Conxall offers standard off-the-shelf 2-meter overmolded cables for their most popular harsh environment connectors.

Image of Switchcraft's Board Level Data Connectors Board Level Data Connectors Publish Date: 2023-01-17

Switchcraft’s high-quality PCB mount USB and RJ45 connectors are an ideal solution for a variety of low to high volume production applications.

Image of Switchcraft's 15 Amp DC Power Jacks and Plugs 15 Amp DC Power Jacks and Plugs Publish Date: 2023-01-13

Switchcraft's ‎15 Amp series are rugged and easy-to-use design barrel connectors that expand the possibilities to higher power applications.

Image of Switchcraft 's 3.5 mm Board Level Jacks 3.5 mm Board Level Jacks Publish Date: 2023-01-13

Switchcraft's 3.5 mm PCB mount jacks feature a high-quality, durable design in a very small, cost-effective package suitable for professional applications.

Image of Switchcraft's LP Series DC Power Jacks LP Series DC Power Jacks Publish Date: 2022-02-04

Switchcraft’s LP series DC power jacks are designed for compact electronic devices, reducing the distance from the PCB to the center of the jack to 0.230”.

Image of Switchcraft Z Series DC Power Plugs Z Series DC Power Plugs Publish Date: 2021-03-23

Switchcraft’s Z series DC power plugs have a touch-proof, scoop-proof design for added safety.

image of Switchcraft's S Series Sealed Plugs S Series Sealed Plugs Publish Date: 2020-04-16

Switchcraft S series sealed 3.5 mm plugs are waterproof, IP68-sealed plugs that protect cables from ingress of water in harsh environments.

Image of Switchcraft BKZ Series Locking Power Jacks BKZ Series Locking Power Jacks Publish Date: 2019-07-24

Switchcraft’s BKZ series solves the common problem of accidental disconnect by adding a sturdy twist-lock to their most popular form factor.

Image of Switchcraft Conxall's High-Temperature DC Power Jacks and Plugs High-Temperature DC Power Jacks and Plugs Publish Date: 2018-07-31

Switchcraft's high-temperature DC power jacks and plugs are ideal for applications with high ambient temperature.

Image of Switchcraft's Stereo Panel Mount 3.5 mm Jacks Stereo Panel Mount 3.5 mm Jacks Publish Date: 2018-04-24

Switchcraft's high-quality jacks are available in a wide variety of options, including sealed to IP66 standards.

Image of Switchcraft Conxall's Dura-Pull Series Push Pull Connectors Compact and Durable Push-Pull Connectors Publish Date: 2017-01-17

Switchcraft’s Dura-Pull series offers up to nine contacts in a durable metal connector only 1/2" in diameter.

Sealed Momentary Cable Switch - Switchcraft Sealed Momentary Cable Switch Publish Date: 2015-09-29

The sealed switch is an extension of Switchcraft's EP900 product line and adds an IP67 rated sealed handle. Several EP913 applications include for use outdoors.

Image of Switchcraft Conxall's Ergonomic Pendant Switch with Cable Ergonomic Pendant Switch with Cable Publish Date: 2015-09-25

Switchcraft's ergonomic pendant switch was designed to fit more comfortably in the hand and features an easier to press button than any other switch.

Image of Switchcraft Conxall's EN3® Series Right-Angle PC Board Panel Connectors EN3® Series Right-Angle PC Board Panel Connectors Publish Date: 2013-10-25

Switchcraft's EN3® series connectors have a slim design, occupying less space on the rear of the connector and allowing for closer spacing between connectors on a panel.

Image of Switchcraft's EN2™ Sealed Cord Connectors EN2™ Sealed Cord Connector Publish Date: 2013-06-04

Switchcraft's EN2 sealed cord connectors with a lifetime rating of 600 insertion/withdraw cycles and an operating temperature range of -40˚C to 85˚C.

Image of Switchcraft's 3.5 mm Inline Jacks 3.5 mm Inline Jacks Publish Date: 2013-02-25

Switchcraft's 3.5 mm inline jack made from a solid metal housing simplifies terminations and allows up to 5,000 insertion/withdrawal cycle ratings.