Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of ASSMANN D-Sub Cables D-Sub Cables Publish Date: 2024-12-18

ASSMANN D-sub cables and adapters are used in many markets, including industrial, telecommunication, computer, and automotive.

Image of ASSMANN Battery Connectors Battery Connectors Publish Date: 2024-12-18

ASSMANN battery connectors are available in a wide range of PCB connectors for different battery types and sizes.

Image of ASSMANN WSW Components CAT5e, CAT6, and CAT6a Patch Cables CAT5e, CAT6, and CAT6a Patch Cables Publish Date: 2019-09-18

ASSMANN’s CAT5e, CAT6, and CAT6a patch cables come in a variety of colors, lengths, and shielding options.

Image of ASSMANN WSW's Pogo Pins Pogo Pins Publish Date: 2019-08-21

ASSMANN WSW Components’ pogo pins provides highly durable and reliable connections with up to 1 million mating cycles.

Image of Assmann WSW's SuperFlex Flexible-Flat-Cables SuperFlex Flexible-Flat-Cables Publish Date: 2019-04-24

ASSMANN WSW’s FFC cables provide low-profile and secure connections for applications that have multiple communication channels and high component density.

Image of ASSMANN WSW Components' USB Connectors USB Connectors Publish Date: 2019-04-17

ASSMANN WSW Components offers a variety of USB connectors to fulfill the design requirements of customers.

Image of ASSMANN's USB Type-C™ Cables USB Type C Cables Publish Date: 2016-02-29

ASSMANN WSW Components’ cable assemblies offer a type C USB connector.

Image of ASSMANN WSW Components' USB 3.1 Type-C™ Connector USB 3.1 Type C™ Connectors Publish Date: 2015-07-08

ASSMANN WSW Components' USB 3.1 super-speed type C™ connector offers further features and advantages with regard to new potential applications.

Image of Assmann Power Cords Power Cords Publish Date: 2013-09-24

ASSMANN's power cords are manufactured to ISO standards with end-to-end connectors or open-ended on one side for easy installation.

Image of ASSMANN WSW Components' USB Cable Assemblies USB Cable Assemblies Updated: 2019-04-16

ASSMANN WSW Components' USB cables are available in 2 m, 30 m, and 5 m lengths and between series, standard, and extension configurations.

Image of ASSMANN WSW Components' Waterproof USB Connector Series Waterproof USB Connector Series Publish Date: 2013-09-24

Assmann's waterproof USB connectors are available as rear panel-mount receptacles and free-hanging plugs for receptacle cable assemblies and are also IP67 and USB 2.0 rated.

Image of ASSMANN WSW Components' Waterproof Power Connector Series Waterproof Power Connector Series Publish Date: 2013-09-24

ASSMANN WSW Components' waterproof power connectors feature a minimum life of 1,000 mating cycles and are available in 4- and 7-pin counts.

Image of ASSMANN WSW Components' D-Sub Waterproof Connectors Series D-Sub Waterproof Connectors Series Publish Date: 2013-09-24

ASSMANN WSW Components' D-Sub waterproof connectors are available in solder cup, right-angle, and vertical PCB mount types and are IP67 rated.

Image of ASSMANN WSW Components' Waterproof Circular Connector Series Waterproof Circular Connector Series Publish Date: 2013-09-24

ASSMANN’s waterproof circular connector series have a 5 A per contact current rating and are available in 3-, 4-, and 5-position contact counts.

Image of ASSMANN WSW Components' Modular Connectors and Cables Modular Connectors and Cables Publish Date: 2013-09-24

ASSMANN offers a large selection of modular connectors and cables including standard flat cords, modular jacks, reversed coiled cords, and more.

Image of ASSMANN WSW Components' Waterproof RJ45 Series Plugs and Jacks Waterproof RJ45 Series Plugs and Jacks Publish Date: 2013-09-24

Assmann WSW Components' waterproof, RJ45 series plugs and jacks for wire-to-panel applications are CAT5E rated and offer a minimum life of 1,000 mating cycles.

Image of ASSMANN WSW Components' Fiber Optic Patch Cord Fiber Optic Patch Cord Publish Date: 2013-09-24

ASSMANN's fiber optic patch cord offers high bandwidth, supporting longer distances, and are ideal for Gigabit Ethernet applications.

Image of ASSMANN WSW Components' Board Level Heat Sinks Board-Level Heat Sinks Publish Date: 2012-09-17

ASSMANN’s board-level heat sinks are suitable for semiconductor devices in D2Pak, SOT-32, TO-220, and TO-263 packages and offer easy, time-saving assembly.

Image of ASSMANN WSW Components' IDC Connectors and Cables IDC Connectors and Cables Publish Date: 2012-07-24

ASSMANN WSW's IDC connectors and cables include sockets, headers, cable assemblies, d-sub connectors, cables, and DIP connectors.

Image of Assmann's Waterproof LEDs Waterproof LEDs Publish Date: 2012-06-29

ASSMANN WSW Components' IP67-rated, waterproof LEDs are available in metal or plastic housing with solder pins for easy installation.