Nano 360® Series Circular Connectors High-Performance MIL-DTL-32139 Interconnects for Extreme Environments
Updated: 2025-12-12
Omnetics Nano 360® series circular connectors with an extremely small outer diameter range utilize the rugged and reliable flex pin contact system.
Extended-Length Nano-D Connectors MIL-DTL-32139 Compliant Designs
Updated: 2025-12-09
Omnetics extended-length Nano-D connectors provide high-reliability options in 18”, 36", 48", and 72" lengths of 30 AWG wire to support flexible designs.
Pre-Wired Crimped Nano-D Connectors for Rugged Applications
Publish Date: 2024-12-18
Omnetics pre-wired, crimped Nano-D connectors have a robust backshell for secure and reliable connections in high-performance environments.
Micro-D and Nano-D Connector Savers for High-Cycle Protection
Publish Date: 2024-12-20
Omnetics MIL-DTL-83513 and MIL-DTL-32139 Micro-D and Nano-D connector savers protect critical connectors from wear and prolong system reliability.
Omnetics high-speed Nano-D (BiLobe®) connectors deliver lightweight, miniaturized connectivity optimized for gigabit digital transmission in harsh environments.
Polarized Nano (PZN) Connectors for Secure Miniature Designs
Publish Date: 2024-12-20
Omnetics Polarized Nano (PZN) series connectors are designed for applications that demand reliable, miniature connections in a polarized configuration.
Single-Row Nano-D Connectors: Ultra-Miniature, High-Reliability Interconnects
Publish Date: 2024-12-18
Omnetics single-row Nano-D series connectors feature durable construction for harsh environments.
Extended-Length Micro-D Connectors MIL-DTL-83513 Compliant Designs
Publish Date: 2025-01-21
Omnetics provides extended-length Micro-D connectors built to MIL-DTL-83513 standards, offering designers increased flexibility.
Rugged Micro-D PCB Connectors with Optimized 0.050" Pad Layouts
Publish Date: 2025-01-03
Omnetics Micro-D rugged, compact PCB connectors provide a versatile, space-saving solution for PCB layouts demanding reliability in compact form factors.
Nano-D Connector Family: Compact, Reliable, Mission-Critical Interconnects
Publish Date: 2020-06-16
Omnetics high-performance MIL-DTL-32139 connectors are engineered for reliability in aerospace, defense, and robotics.
Micro-D Subminiature MIL-DTL-83513 Connectors for Rugged, High-Vibration Systems
Updated: 2025-11-13
Omnetics micro-D subminiature connectors are QPL qualified and are designed and manufactured to meet and exceed MIL-DTL-83513.
Vertical and Horizontal Compact Nano-D Connectors for Precision PCB Designs
Publish Date: 2025-10-07
Omnetics vertical and horizontal nano-D connectors offer high-reliability performance in harsh environments.
Flex Tail Nano-D Streamlined Interconnects for Advanced Flex-Circuit Designs
Publish Date: 2025-10-15
Omnetics Flex Tail Nano-D connectors are designed to simplify the transition from traditional round wire to advanced flex circuit technology.
Power Micro-D Compact High-Power Interconnects for Space-Constrained Electronics
Updated: 2025-11-11
Omnetics power Micro-D connectors can run #20 contacts in compact Micro-D shell sizes that save space without compromising electrical performance.
Nano Strip Series: Precision Connectors Driving Neuroscience Research
Publish Date: 2025-10-14
Omnetics Nano Strip series precision connectors are engineered to meet the demanding requirements of neuroscience research and medical device innovation.
Latching Nano-D: Secure, Compact MIL-DTL-32139 Connectors
Updated: 2025-11-19
Omnetics latching Nano-D series connectors combine a compact design and a secure latching mechanism for applications where space and reliability are critical.
Latching Micro-D Series Connectors
Publish Date: 2020-06-11
Omnetics LMDP series Micro-D connectors with a rugged quick latch system provide a secure connection without the need for tools and jacking hardware.
Integrated Backshell Micro-D Connectors: Compact, Shielded Solutions Built to MIL-DTL-83513 Standards
Updated: 2025-11-13
Omnetics Micro-D series connectors with an innovative integrated backshell, provide a high-reliability solution that meets MIL-DTL-83513 standards.
Micro-D and Nano-D Connector Dust Caps
Publish Date: 2024-12-10
Omnetics Micro-D and Nano-D connector dust caps safeguard from dust, debris, and other environmental factors that could compromise performance.
Micro 360® Circulars for Rugged, High-Vibration Conditions
Updated: 2025-11-19
Omnetics' Micro 360® circular connectors utilize the rugged and reliable flex pin contact system and feature a mated length of less than 12.4 mm.