Stackpole TNC series thermistors have a small footprint and fast thermal response, making them ideal for accurate temperature sensing, monitoring, and control.
RMAN Thick-Film High-Power Aluminum Nitride Substrate Chip Resistors
Publish Date: 2026-01-28
The Stackpole RMAN series utilizes aluminum nitride substrates, which offer significantly higher thermal conductivity than other alumina substrates.
HMC Chip Resistors
Publish Date: 2012-08-27
Stackpole's HMC series are cost-effective chip resistors that provide high levels of resistance, low TCRs, and low tolerances.
Stackpole MCJ series high-current jumpers utilize all-metal construction and feature extremely low resistance, making them ideal for handling high currents.
Stackpole RMCA series thick-film chip resistors are AEC-Q200 qualified and engineered for exceptional long-term reliability and high power handling capability.
Stackpole RNAN thin-film chip resistors use an aluminum nitride substrate with significantly higher thermal conductivity for greater power handling.
Stackpole HCSK series surface mount shunts with kelvin terminations offer excellent stability in testing.
Stackpole CSSU2512 chip resistors are ideal for power management and control applications requiring higher power densities.
RNCE High-Temperature High Stability Thin Film Chip Resistors
Publish Date: 2025-06-18
Stackpole RNCE series thin film chip resistors utilize significant material and design improvements to maximize performance, stability, and reliability.
RVCU High Voltage Low VCR Chip Resistors
Publish Date: 2025-05-21
Stackpole RVCU chip resistors offer exceptional stability at different voltages, making them ideal for applications requiring stable VCR.
RPCQ Series Automotive Grade Chip Resistor
Publish Date: 2025-05-08
Stackpole RPCQ series automotive-grade chip resistors offer high power and high-pulse handling with outstanding stability and long-term reliability.
HVCR Series Resistors
Publish Date: 2025-03-19
Stackpole Electronics, Inc. HVCR series resistors feature fine-film technology and high-voltage pulse handling.
CSRF Series Foil On Ceramic Carrier Current Sensing Chip Resistors
Publish Date: 2025-03-18
Stackpole CSRF series cost-effective foil on ceramic carrier chip resistors provide low resistance values with good tolerance and TCR.
RNCA Series Automotive Resistors
Publish Date: 2024-05-15
Stackpole Electronics’ RNCA series anti-sulfur thin-film automotive-grade chip resistors are AEC-Q200 qualified and provide excellent long-term reliability.
TMJ Series SMT Thermal Jumper
Publish Date: 2024-04-29
Stackpole Electronics' TMJ series SMT thermal jumper can reduce component temperatures in applications including power supplies, data servers, and more.
RMEF Series Resistors
Publish Date: 2023-01-31
Stackpole's AEC-Q200 compliant RMEF resistors offer all the benefits of the RMCF series in a fully RoHS compliant version.
CSSH3637 7 W Current Sensing Chip Resistors
Publish Date: 2022-06-20
Stackpole Electronics’ CSSH3637 7 W current sensing chip resistors are designed for stability and precision when exposed to high temperatures and heavy loads.
CSRT2512-UP Thin-Film Current-Sense Chip Resistors
Publish Date: 2021-06-18
Stackpole Electronics' CSRT2512-UP chip resistors are capable of very high continuous power capability.
CSSK Kelvin Terminated Current-Sense Chip Resistors
Publish Date: 2021-06-18
Stackpole Electronics' CSSK chip resistors are ideal for current-sensing applications.
CSSH0805 Series 1 W Current Sense Chip Resistor
Publish Date: 2020-02-20
Stackpole's CSSH series of ultra-precision current-sensing chip resistors adds a 1 W 0805 size option with the CSSH0805 version.