DLB Series 3-Phase Resistive Load Bank
Publish Date: 2025-10-24
Ohmite DLB series 3-phase resistive load bank is versatile and suitable for a variety of applications.
MOX700 Series Resistors
Publish Date: 2024-01-24
Ohmite’s MOX700 series high precision axial leaded resistors carry a wattage rating of 0.25 watts at +70°C and are available in values from 10 ohms to 1 M ohms.
ES-600 Current Sensor
Publish Date: 2024-01-23
Ohmite's ES-600 high-precision current sensing module uses the standard CAN2.0A/B communication protocol, and all messages use a standard frame structure.
OC Series Fixed Ceramic Resistors
Publish Date: 2022-07-20
Ohmite's OC series fixed ceramic resistors offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters.
HS Series Thermal Pads
Publish Date: 2022-06-30
Ohmite's HS series thermal pads help simplify the design and engineering process.
TFA Series RF Attenuators
Publish Date: 2022-06-01
Ohmite's TFA series RF attenuators are designed with thin film technology and have the attenuation circuit integrated into a single chip.
TX Series Thermistors
Publish Date: 2022-06-01
Ohmite's TX series thermistors have high mechanical strength and reliability due to thermistor film and glass-coated structure on alumina substrate.
Chassis-Mount Power Line Filter Modules
Publish Date: 2022-01-25
Ohmite's power line filters use a chassis-mount design in a metal case to provide a great connection to earth.
AF Series IEC Power Entry Modules
Publish Date: 2022-01-25
Ohmite's AF series power entry modules are designed for currents of 1 A to 15 A and single-phase circuits up to 250 VAC.
OD-OF Series Little Demon® Resistors
Publish Date: 2021-12-21
Ohmite’s OD-OF Little Demons are small, reliable carbon composition resistors with exceptional strength.
P-CRCB Dynamic Braking Resistor Load
Publish Date: 2021-11-18
Ohmite’s P-CRCB dynamic braking resistor load is ideal for oil and gas drilling rigs.
TAP-TP1 Thermal Pad
Publish Date: 2021-04-08
Ohmite's TAP-TP1 thermal pad is designed for applications requiring reliable performance, low contact resistance, long life, and high thermal conductivity.
VX Heatsink
Publish Date: 2020-11-11
Ohmite's VX heatsinks are designed for large power yet provide a lightweight package and works with forced convection cooling.
SHA Series Shunt
Publish Date: 2020-10-28
Ohmite's SHA series shunt features special alloy material and is suitable for high-frequency and high-current applications.
Thermal Pads
Publish Date: 2020-09-14
Ohmite's thermal interface materials are designed for applications requiring low contact resistance, long life, low maintenance, and high thermal conductivity.
TDH50 Series D²PAK SMT High Power Resistors
Publish Date: 2020-08-06
Ohmite's TDH50 is a D2PAK surface-mount device capable of high wattage dissipation with the proper heatsink and thermal considerations.
BG Series Thermal Heatsinks for BGA, CPU, and GPU
Publish Date: 2020-06-05
Ohmite’s low-cost BG series thermal heatsinks for CPU, GPU, BGA, and PBGA can be attached to devices with adhesive thermal tape.
KDV Series Resistors
Publish Date: 2020-05-08
Ohmite's KDV series halogen and lead-free resistors offer long-term stability for applications such as computers and measuring instruments.
PCS Series Chip Resistors
Publish Date: 2020-02-13
Ohmite's PCS series chip resistor provides users with high precision current sensing and voltage division.
TGHD Series Resistors
Publish Date: 2019-09-24
Ohmite's TGHD series flat type 100 W high power resistors require an air-cooled heatsink or water cooling to reach peak performance.