SRP1038A

Bourns Inc.

Inductors, Coils, Chokes | Fixed Inductors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP1038A-xxxx
SRP1038A-470M
FIXED IND 47UH 3A 167 MOHM SMD
Bourns Inc.
17,250
In Stock
1 : ₹114.83000
Cut Tape (CT)
500 : ₹57.72012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
47 µH
±20%
3 A
4.5A
Shielded
167mOhm Max
20 @ 100kHz
5MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-150M
FIXED IND 15UH 6.25A 45 MOHM SMD
Bourns Inc.
6,179
In Stock
1 : ₹114.83000
Cut Tape (CT)
500 : ₹57.72012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
15 µH
±20%
6.25 A
10A
Shielded
45mOhm Max
20 @ 100kHz
9MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-220M
FIXED IND 22UH 5A 74 MOHM SMD
Bourns Inc.
28,668
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
22 µH
±20%
5 A
7A
Shielded
74mOhm Max
20 @ 100kHz
8MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-330M
FIXED IND 33UH 3.5A 112 MOHM SMD
Bourns Inc.
11,519
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
33 µH
±20%
3.5 A
5A
Shielded
112mOhm Max
20 @ 100kHz
6MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-4R7M
FIXED IND 4.7UH 10A 15.5MOHM SMD
Bourns Inc.
8,148
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
10 A
17A
Shielded
15.5mOhm Max
20 @ 100kHz
16MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-6R8M
FIXED IND 6.8UH 8.5A 23.3MOHM SM
Bourns Inc.
15,678
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
6.8 µH
±20%
8.5 A
13.5A
Shielded
23.3mOhm Max
20 @ 100kHz
13MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-2R2M
FIXED IND 2.2UH 12A 7 MOHM SMD
Bourns Inc.
2,318
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
2.2 µH
±20%
12 A
27A
Shielded
7mOhm Max
20 @ 100kHz
25MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-1R0M
FIXED IND 1UH 18A 3.3 MOHM SMD
Bourns Inc.
1,356
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1 µH
±20%
18 A
36A
Shielded
3.3mOhm Max
20 @ 100kHz
47MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-5R6M
FIXED IND 5.6UH 9A 19.3 MOHM SMD
Bourns Inc.
713
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
5.6 µH
±20%
9 A
14A
Shielded
19.3mOhm Max
20 @ 100kHz
15MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-8R2M
FIXED IND 8.2UH 8A 24 MOHM SMD
Bourns Inc.
466
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
8.2 µH
±20%
8 A
12.5A
Shielded
24mOhm Max
20 @ 100kHz
12MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R56M
FIXED IND 560NH 25A 1.8 MOHM SMD
Bourns Inc.
119
In Stock
1 : ₹114.83000
Cut Tape (CT)
500 : ₹57.72012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
560 nH
±20%
25 A
40A
Shielded
1.8mOhm Max
15 @ 100kHz
70MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-1R2M
FIXED IND 1.2UH 17A 3.8 MOHM SMD
Bourns Inc.
5,746
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.2 µH
±20%
17 A
33A
Shielded
3.8mOhm Max
20 @ 100kHz
33MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R27M
FIXED IND 270NH 33A 1 MOHM SMD
Bourns Inc.
1,956
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹45.54612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
270 nH
±20%
33 A
60A
Shielded
1mOhm Max
10 @ 100kHz
120MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R45M
FIXED IND 450NH 29A 1.5 MOHM SMD
Bourns Inc.
810
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
450 nH
±20%
29 A
45A
Shielded
1.5mOhm Max
15 @ 100kHz
75MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R33M
FIXED IND 330NH 31A 1.2 MOHM SMD
Bourns Inc.
450
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
330 nH
±20%
31 A
60A
Shielded
1.2mOhm Max
15 @ 100kHz
108MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-3R3M
FIXED IND 3.3UH 11A 11.8MOHM SMD
Bourns Inc.
534
In Stock
1 : ₹114.83000
Cut Tape (CT)
500 : ₹57.72012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
3.3 µH
±20%
11 A
20A
Shielded
11.8mOhm Max
20 @ 100kHz
18MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-1R5M
FIXED IND 1.5UH 16A 4.6 MOHM SMD
Bourns Inc.
1,032
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
16 A
33A
Shielded
4.6mOhm Max
20 @ 100kHz
30MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R39M
FIXED IND 390NH 30A 1.3 MOHM SMD
Bourns Inc.
500
In Stock
1 : ₹114.83000
Cut Tape (CT)
500 : ₹57.72012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
390 nH
±20%
30 A
60A
Shielded
1.3mOhm Max
15 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R22M
FIXED IND 220NH 35A 1 MOHM SMD
Bourns Inc.
570
In Stock
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
220 nH
±20%
35 A
60A
Shielded
1mOhm Max
10 @ 100kHz
155MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R75M
FIXED IND 750NH SMD
Bourns Inc.
0
In Stock
Check Lead Time
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Carbonyl Powder
750 nH
-
-
-
Shielded
-
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R20M
FIXED IND 200NH 35A 0.95MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Carbonyl Powder
200 nH
±20%
35 A
70A
Shielded
0.95mOhm Max
10 @ 100kHz
155MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-R36M
FIXED IND 360NH 31A 1.2 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : ₹119.86000
Cut Tape (CT)
500 : ₹62.56158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
360 nH
±20%
31 A
60A
Shielded
1.2mOhm Max
15 @ 100kHz
105MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
Showing
of 22