Inductors, Coils, Chokes | Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,039 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 3.5 A | 6A | Shielded | 92mOhm Max | 15 @ 100kHz | 12MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
51,752 In Stock | 1 : ₹77.95000 Cut Tape (CT) 800 : ₹42.13003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 47 µH | ±20% | 1.9 A | 2.7A | Shielded | 330mOhm Max | 15 @ 100kHz | 8MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
4,420 In Stock | 1 : ₹77.95000 Cut Tape (CT) 800 : ₹42.13003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 10 A | 14A | Shielded | 12mOhm Max | 15 @ 100kHz | 30MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
807 In Stock | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹51.18469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 2.5 A | 5.5A | Shielded | 170mOhm Max | 15 @ 100kHz | 9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
307 In Stock | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹51.18469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 68 µH | ±20% | 1.2 A | 2A | Shielded | 445mOhm Max | 15 @ 100kHz | 6MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
19,333 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 4 A | 7.5A | Shielded | 69mOhm Max | 15 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
7,787 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.8 µH | ±20% | 12 A | 15A | Shielded | 11mOhm Max | 15 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
3,623 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹43.58221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 15 A | 20A | Shielded | 6.5mOhm Max | 10 @ 100kHz | 50MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
3,559 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 8 A | 12A | Shielded | 20.9mOhm Max | 15 @ 100kHz | 26MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
2,888 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 12 A | 16.5A | Shielded | 9mOhm Max | 15 @ 100kHz | 43MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,448 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 680 nH | ±20% | 18 A | 24A | Shielded | 4.5mOhm Max | 10 @ 100kHz | 75MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,408 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 6.5 A | 10A | Shielded | 30.8mOhm Max | 15 @ 100kHz | 22MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
2,701 In Stock | 1 : ₹77.95000 Cut Tape (CT) 800 : ₹42.13003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.2 µH | ±20% | 14 A | 18A | Shielded | 7.5mOhm Max | 15 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,060 In Stock | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹51.18469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 5.5 A | 8.5A | Shielded | 51.5mOhm Max | 15 @ 100kHz | 18MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
593 In Stock | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹51.18469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 20 A | 27A | Shielded | 4.2mOhm Max | 10 @ 100kHz | 80MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
3,579 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 6 A | 9A | Shielded | 49mOhm Max | 15 @ 100kHz | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
2,833 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 5 A | 8A | Shielded | 63mOhm Max | 15 @ 100kHz | 16MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
2,125 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 600 nH | ±20% | 19 A | 25A | Shielded | 4.3mOhm Max | 10 @ 100kHz | 80MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,615 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 22 A | 30A | Shielded | 3.9mOhm Max | 10 @ 100kHz | 95MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
991 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 820 nH | ±20% | 16.5 A | 22A | Shielded | 4.9mOhm Max | 10 @ 100kHz | 70MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
235 In Stock | 1 : ₹110.64000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 25 A | 32A | Shielded | 3mOhm Max | 10 @ 100kHz | 100MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹51.18469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 56 µH | ±20% | 1.6 A | 2.1A | Shielded | 396mOhm Max | 15 @ 100kHz | 7MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ₹107.29000 Cut Tape (CT) 800 : ₹54.46519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 400 nH | ±20% | 23 A | 31A | Shielded | 3.7mOhm Max | 10 @ 100kHz | 100MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) |