GW PULTA1.CM-MDND-XX53-1-1050-R18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 2,000
Unit Price: ₹3.20000
Datasheet
ams OSRAM Outdoor and Industrial Lighting Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PULTA1.CM-MDND-XX53-1-1050-R18

DigiKey Part Number
475-GWPULTA1.CM-MDND-XX53-1-1050-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PULTA1.CM-MDND-XX53-1-1050-R18
Description
LED OSCONIQ COOL WHT 5000K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.75V 1.05A 120° 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
1.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes