Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419001

DigiKey Part Number
277-2680-ND
Manufacturer
Manufacturer Product Number
1419001
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
1419001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
2.189" (55.60mm)
Color
Yellow
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Tin Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,852.31000₹3,852.31
Manufacturers Standard Package