AC DIN Rail Power Supply 1 Output 15V 3.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903001

DigiKey Part Number
277-10127-ND
Manufacturer
Manufacturer Product Number
2903001
Description
AC/DC DIN RAIL SUPPLY 15V 56W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 3.7A
Datasheet
 Datasheet
EDA/CAD Models
2903001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.7A
Power (Watts)
56W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm)
Approval Agency
CB, cUL, cULus, cUR, cURus, UL, UR
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,457.90000₹5,457.90
Manufacturers Standard Package