
2J7A84JBGFA-B16J | |
|---|---|
DigiKey Part Number | 4350-2J7A84JBGFA-B16J-ND |
Manufacturer | |
Manufacturer Product Number | 2J7A84JBGFA-B16J |
Description | 2 5G NR/4GLTE GPS/L1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-Mx, Cat-NBx, Cat-X, CBRS, Galileo, GLONASS, GNSS, GPS, ISM, LPWA, NB-IoT, QZSS Dome SMA Male Pole Mount, Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.604GHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.61GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.5, 1.7, 1.9, 2.6 | |
Return Loss | -14dB, -13.3dB, -12.9dB, -11.4dB, -7.9dB | |
Gain | 1.4dBi, 23dBi, 23dBi, 3.6dBi, 3.4dBi, 3.8dBi | |
Power - Max | 35 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount, Screw Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-Mx, Cat-NBx, Cat-X, CBRS, Galileo, GLONASS, GNSS, GPS, ISM, LPWA, NB-IoT, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,075.04000 | ₹12,075.04 |
| 10 | ₹10,644.35700 | ₹1,06,443.57 |
| 26 | ₹10,129.39000 | ₹2,63,364.14 |