
30056 | |
|---|---|
DigiKey Part Number | 30056-ND |
Manufacturer | |
Manufacturer Product Number | 30056 |
Description | SEN FORCE 11.34KGF FLAT MEMBRANE |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 11.34kgf (25lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Operating Force | 11.34kgf (25lbs) | |
Output | 0 V ~ 4.2 V | |
Sensor Type | Force Sensing Resistor | |
Accuracy | - | |
Compensated Temperature | - | |
Voltage - Supply | 2.7V ~ 5.6V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 9.53mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -9°C ~ 60°C |
