
CF47EG 1.5MM | |
|---|---|
DigiKey Part Number | EAR1026-ND |
Manufacturer | |
Manufacturer Product Number | CF47EG 1.5MM |
Description | CONFOR CF47EG 1.5MMT X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹90.11100 | ₹901.11 |
| 30 | ₹82.03467 | ₹2,461.04 |
| 50 | ₹78.94720 | ₹3,947.36 |
| 100 | ₹75.22910 | ₹7,522.91 |
| 250 | ₹71.04872 | ₹17,762.18 |
| 500 | ₹68.33144 | ₹34,165.72 |
| 1,000 | ₹65.92816 | ₹65,928.16 |




