
740B40PP001D1 | |
|---|---|
DigiKey Part Number | 740B40PP001D1-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | 740B40PP001D1 |
Description | 740 SERIES FILTER CARTRIDGE 740B |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 60GPM (227.125LPM) | |
Pressure Range | 50PSI | |
Inlet/Outlet Size | - | |
Height | 40.000" (1016.00mm) | |
Diameter | 6.500" (165.10mm) | |
Operating Temperature | 71°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,314.96000 | ₹49,314.96 |