Industrial Filter Cartridge 1µm (Nominal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF10PP001C01

DigiKey Part Number
HF10PP001C01-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
HF10PP001C01
Description
HIGH FLOW SERIES FILTER ELEMENT
Customer Reference
Detailed Description
Industrial Filter Cartridge 1µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
1µm (Nominal)
Flow Rate
85GPM (321.76LPM)
Pressure Range
35PSI ~ 50PSI
Inlet/Outlet Size
-
Height
10.000" (254.00mm)
Diameter
6.500" (165.10mm)
Operating Temperature
71°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,086.81000₹15,086.81
Manufacturers Standard Package