


1267-2-6 | |
|---|---|
DigiKey Part Number | 1067-1267-2-6-ND |
Manufacturer | |
Manufacturer Product Number | 1267-2-6 |
Description | RF EMI SHIELDING TAPE 18' X 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Length 18.000' (5.50m) |
Manufacturer 3M (TC) | Width 2.000" (50.80mm) |
Series | Thickness - Overall 0.005" (0.13mm) |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Embossed Aluminum Foil |
Type Shielding Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,211.32000 | ₹10,211.32 |
| 10 | ₹8,563.23400 | ₹85,632.34 |
| 25 | ₹8,151.79960 | ₹2,03,794.99 |
| 100 | ₹7,699.68890 | ₹7,69,968.89 |