Tape Adhesive Green X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tape Adhesive Green X
3M Custom Die Cuts | Digi-Key Daily

401+/233+-0.25-55

DigiKey Part Number
1067-401+/233+-0.25-55-ND
Manufacturer
Manufacturer Product Number
401+/233+-0.25-55
Description
3M 401+/233+ HIGH PERFORMANCE GR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tape Adhesive Green X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
-
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Green
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹686.78000₹686.78
10₹520.07100₹5,200.71
25₹468.09200₹11,702.30
50₹433.20300₹21,660.15
100₹401.76210₹40,176.21
250₹364.89772₹91,224.43
500₹340.18108₹1,70,090.54
1,000₹339.15045₹3,39,150.45
Manufacturers Standard Package