
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Green | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,013.86000 | ₹1,013.86 |
| 10 | ₹770.08900 | ₹7,700.89 |
| 25 | ₹694.04920 | ₹17,351.23 |
| 50 | ₹643.09520 | ₹32,154.76 |
| 100 | ₹597.14520 | ₹59,714.52 |
| 250 | ₹543.27812 | ₹1,35,819.53 |
| 500 | ₹525.61564 | ₹2,62,807.82 |