
4658F-0.75-27 | |
|---|---|
DigiKey Part Number | 1067-4658F-0.75-27-ND |
Manufacturer | |
Manufacturer Product Number | 4658F-0.75-27 |
Description | TAPE DBL SIDED CLR 3/4"X27YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Clear 0.75" (19.05mm) 3/4" X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | 0.0280" (28.0 mils, 0.711mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 82' (25.0m) 27 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,348.32000 | ₹18,348.32 |
| 10 | ₹14,316.07200 | ₹1,43,160.72 |
| 25 | ₹13,424.15160 | ₹3,35,603.79 |