


4936-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4936-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4936-0.75-5 |
Description | TAPE DBL SIDED GRAY 3/4"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0220" (22.0 mils, 0.559mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,830.65000 | ₹5,830.65 |
| 10 | ₹4,497.62200 | ₹44,976.22 |
| 25 | ₹4,082.40400 | ₹1,02,060.10 |
| 50 | ₹3,803.98300 | ₹1,90,199.15 |
| 100 | ₹3,553.04240 | ₹3,55,304.24 |
| 250 | ₹3,258.86724 | ₹8,14,716.81 |