
4951-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4951-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4951-0.5-5 |
Description | TAPE DBL SIDED WHITE 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0430" (43.0 mils, 1.092mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,084.23000 | ₹5,084.23 |
| 10 | ₹3,916.51400 | ₹39,165.14 |
| 25 | ₹3,552.80960 | ₹88,820.24 |
| 50 | ₹3,308.99760 | ₹1,65,449.88 |
| 100 | ₹3,206.39050 | ₹3,20,639.05 |
