
5401-1-5 | |
|---|---|
DigiKey Part Number | 3M10333-ND |
Manufacturer | |
Manufacturer Product Number | 5401-1-5 |
Description | TAPE ANTISLIP/STICK TAN 1"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip/Anti-Stick | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Tan | |
Usage | Low Release | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,210.73000 | ₹7,210.73 |
| 10 | ₹5,573.45500 | ₹55,734.55 |
| 25 | ₹5,063.54080 | ₹1,26,588.52 |
| 50 | ₹4,738.65720 | ₹2,36,932.86 |